BOPLA 16374005 BoLink Seal IP65 TPE Black 70.6x42.6x4.6mm 1pc

MPN
16374005
Brand
BOPLA
EAN-13
4058545235360
Order Code
01-6773
Country of Origin
Romania
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.87 £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA seal, part number 16374005, is a high-quality enclosure accessory designed for optimal sealing with IP65 protection. Made from black TPE, its dimensions are 70.6 x 42.6 x 4.6 mm, ideal for ensuring durability and weather resistance. This product is typically used in applications requiring robust environmental sealing and protection of electronic enclosures.
Type Seal
Dim (L x W x H) 70.6 x 42.6 x 4.6 mm
Factory colour Black
Height 4.6mm
Length 70.6mm
Material TPE
Misc Attribute BL 7040 DI-9005 BOLINK DICHTUNGSSET IP65
Width 42.6mm

Reviews

Be the first to submit a review

Trustpilot