BOPLA 16174565.HMT1 BoLink flanged box polycarbonate black V0 1pc

MPN
16174565.HMT1
Brand
BOPLA
EAN-13
4058545262502
Order Code
01-6770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Manufactured by BOPLA, the flanged box is made of polycarbonate with a black finish (RAL 9005) and is sold as a single piece. It is rated V0 for flame retardancy, providing safety in applications that require fire resistance. This enclosure is typically used for housing electrical components in both industrial and commercial settings.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 71.1mm
Enclosure Height 27.7mm
Enclosure Width 43.2mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 71.1 x 43.2 x 27.7 mm
Inside height 20.8mm
IP Rating IP65
Misc Attribute BL 704025 WL2 DO-9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot