BOPLA 16174533.HMT1 BoLink flanged box polycarbonate white V0

MPN
16174533.HMT1
Brand
BOPLA
EAN-13
4058545260133
Order Code
01-6767
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The flanged box by BOPLA is made from polycarbonate material with a V0 flammability rating, ensuring enhanced safety. It is white and is suitable for electronic housing applications where protection and insulation are required. This versatile box is ideal for industrial or commercial use where a single, reliable enclosure is needed.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 71.2mm
Enclosure Height 27.7mm
Enclosure Width 43.2mm
Colour White
Dimensions (L x W x H) 71.2 x 43.2 x 27.7 mm
Inside height 20.8mm
IP Rating IP65
Misc Attribute BL 704025 WL2 - 9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot