BOPLA 16174505.HMT1 BoLink_SET sensor Casing polycarbonate black

MPN
16174505.HMT1
Brand
BOPLA
EAN-13
4058545260164
Order Code
01-6766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by BOPLA, this polycarbonate sensor casing is black, matching the RAL 9005 colour standard. Notable for its V0 flame-retardant property, it provides reliable protection for electronic components. Ideal for industrial and commercial applications, this casing is perfect for securely housing sensors.
Type Sensor casing
Enclosure Height 27.7mm
Enclosure Length 71.2mm
Enclosure Width 43.2mm
For Use With Electronics
Protection Rating IP65
Colour Black (RAL 9005)
Dim (L x W x H) 71.2 x 43.2 x 27.7 mm
Inside height 20.8mm
IP Rating IP65
Material Polycarbonate V0
Misc Attribute BL 704025 - 9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot