BOPLA 16174503.HMT1 BoLink sensor Casing Polycarbonate V0 white 1pc

MPN
16174503.HMT1
Brand
BOPLA
EAN-13
4058545260096
Order Code
01-6765
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Manufactured by BOPLA, this sensor casing is made from polycarbonate and is compliant with V0 flammability standards, ensuring high durability and safety. The white casing is designed to provide a protective enclosure for sensors, making it ideal for industrial and electronic applications. Its robust construction and reliability make it suitable for environments where sensor protection is crucial.
Type Sensor casing
Enclosure Height 27.7mm
Enclosure Length 71.2mm
Enclosure Width 43.2mm
For Use With Electronics
Protection Rating IP65
Colour White
Dim (L x W x H) 71.2 x 43.2 x 27.7 mm
Inside height 20.8mm
IP Rating IP65
Material Polycarbonate V0
Misc Attribute BL 704025 - 9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot