BOPLA 16174433.HMT1 BoLink flanged polycarbonate box IoT use white

MPN
16174433.HMT1
Brand
BOPLA
EAN-13
4058545260126
Order Code
01-6761
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA flanged box is made from V0 polycarbonate and comes in white. It is ideal for protecting electronic components in various industrial applications. This robust enclosure is suitable for environments requiring durable and reliable housing solutions.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.9mm
Enclosure Height 23.7mm
Enclosure Width 42.9mm
Colour White
Dimensions (L x W x H) 70.9 x 42.9 x 23.7 mm
Inside height 16.8mm
IP Rating IP65
Misc Attribute BL 704020 WL2 - 9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot