BOPLA 16174365.HMT1 Flanged box polycarbonate Black IoT housing

MPN
16174365.HMT1
Brand
BOPLA
EAN-13
4058545262465
Order Code
01-6758
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, the BL 704015 WL2 DO-9005 BOLINK_SET features a flanged design and is made from robust polycarbonate material with a V0 fire rating. Finished in black (RAL 9005), it offers durability and protection, making it suitable for electronic enclosures and industrial applications. This item is ideal for ensuring secure and safe housing for sensitive electrical components.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.4mm
Enclosure Height 17.2mm
Enclosure Width 42.4mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 70.4 x 42.4 x 17.2 mm
Inside height 10.3mm
IP Rating IP65
Misc Attribute BL 704015 WL2 DO-9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot