BOPLA 16174335.HMT1 BoLink Set flanged box polycarbonate V0 black

MPN
16174335.HMT1
Brand
BOPLA
EAN-13
4058545260195
Order Code
01-6756
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by BOPLA, the BL 704015 WL2 - 9005 BOLINK_SET is a flanged box made of polycarbonate with a V0 fire rating. Finished in black (RAL 9005), this durable enclosure is suitable for housing electronic components. It is typically used in industrial settings for electrical installations where robust protection is required.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.4mm
Enclosure Height 17.2mm
Enclosure Width 42.4mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 70.4 x 42.4 x 17.2 mm
Inside height 10.3mm
IP Rating IP65
Misc Attribute BL 704015 WL2 - 9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot