BOPLA 16174333.HMT1 BoLink Flanged box polycarbonate white V0 IoT

MPN
16174333.HMT1
Brand
BOPLA
EAN-13
4058545260102
Order Code
01-6755
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA flanged box, model 16174333.HMT1, is made of polycarbonate material and comes in a white V0 flame-retardant finish. This robust enclosure is ideal for protecting electronic components in industrial settings due to its durable construction and secure fit. Typical applications include housing electrical equipment and safeguarding sensitive instruments.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.4mm
Enclosure Height 17.2mm
Enclosure Width 42.4mm
Colour White
Dimensions (L x W x H) 70.4 x 42.4 x 17.2 mm
Inside height 10.3mm
IP Rating IP65
Misc Attribute BL 704015 WL2 - 9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot