BOPLA 16174305.HMT1 BoLink sensor Casing polycarbonate black 1pc

MPN
16174305.HMT1
Brand
BOPLA
EAN-13
4058545260140
Order Code
01-6754
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's 16174305.HMT1 Sensor Casing is made from durable polycarbonate and is rated V0 for flame retardancy. It features a sleek black finish as per RAL 9005. This casing is ideal for protecting sensors in various industrial or electronic applications.
Type Sensor casing
Enclosure Height 17.2mm
Enclosure Length 70.4mm
Enclosure Width 42.4mm
For Use With Electronics
Protection Rating IP65
Colour Black (RAL 9005)
Dim (L x W x H) 70.4 x 42.4 x 17.2 mm
Inside height 10.3mm
IP Rating IP65
Material Polycarbonate V0
Misc Attribute BL 704015 - 9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot