BOPLA 16174303.HMT1 BoLink sensor Casing polycarbonate V0 white 1pc

MPN
16174303.HMT1
Brand
BOPLA
EAN-13
4058545263714
Order Code
01-6753
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA manufactures the 16174303.HMT1 Sensor Casing, which is made from polycarbonate with a V0 flammability rating. The casing is white and typically used to protect and encase sensors in various applications. It is designed to house sensitive components, ensuring durability and safety for single-unit projects.
Type Sensor casing
Enclosure Height 17.2mm
Enclosure Length 70.4mm
Enclosure Width 42.4mm
Protection Rating IP65
Colour White
Dim (L x W x H) 70.4 x 42.4 x 17.2 mm
Inside height 10.3mm
IP Rating IP65
Material Polycarbonate V0
Misc Attribute BL 704015 - 9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot