BOPLA 114125 BA Aluminium Casing Grey-white RAL 7035 1pc

Image Representative of Range

BOPLA 114125 BA Aluminium Casing Grey-white RAL 7035 1pc

MPN
114125
Brand
BOPLA
EAN-13
4049505307258
Order Code
01-6726
Country of Origin
India
View Full Product Range (24)

Discontinued


The BOPLA industrial-grade casing, model BA 180806 7035, is made from durable aluminium with a grey-white finish (RAL 7035). This diecast enclosure is suitable for applications like touch housing, wall-mounted enclosures, and junction box enclosures. Ideal for protecting sensitive equipment, it serves as a reliable terminal housing for industrial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 199mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 199 x 86 x 60 mm
Inside height 53.5mm
Inside Width 77.5mm
Internal depth 155.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 180806 7035

Trustpilot