BOPLA 07821145 Euromas X flanged box ABS IP66/IP68 grey-white RAL 7035

MPN
07821145
Brand
BOPLA
EAN-13
4058545436460
Order Code
01-6715
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The flanged box manufactured by BOPLA, part number 07821145, is made of grey-white Acrylonitrile Butadiene Styrene, compliant with RAL 7035 standards. It features a sturdy construction designed to protect electronic components. Typically used for housing electrical and electronic assemblies, it offers reliable protection in industrial environments.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 209.70mm
Enclosure Height 45.10mm
Enclosure Width 139.80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 209.70 x 139.80 x 45.10 mm
Inside height 37.9mm
Inside Width 132.4mm
Internal depth 181.3mm
IP Rating IP66, IP68, IK07
Misc Attribute Euromas X, XT 211405 WL 7035

Reviews

Be the first to submit a review

Trustpilot