BOPLA 07815106 Euromas X flanged box ABS IP66/IP68 grey-white 1pc

MPN
07815106
Brand
BOPLA
EAN-13
4058545436262
Order Code
01-6713
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA Euromas X XT 151006 WL 7035 is a grey-white flanged box made from acrylonitrile butadiene styrene material. It is ideal for housing electronic components and protecting them from environmental factors. This durable enclosure is commonly used in industrial and electrical applications.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 60mm
Enclosure Width 100mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP66, IP68, IK07
Misc Attribute Euromas X, XT 151006 WL 7035

Reviews

Be the first to submit a review

Trustpilot