BOPLA 07811074 Euromas X flanged box IP66/IP68 ABS grey-white RAL 7035

MPN
07811074
Brand
BOPLA
EAN-13
4058545435685
Order Code
01-6710
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA Euromas X Flanged box is made of Acrylonitrile Butadiene Styrene and comes in a grey-white (RAL 7035) colour. This enclosure, referenced as 07811074, is designed for durability and protection of electronic components. It is ideal for use in industrial settings where environmental protection is crucial.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 105mm
Enclosure Height 40mm
Enclosure Width 70mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
IP Rating IP66, IP68, IK07
Misc Attribute Euromas X, XT 110704 WL 7035

Reviews

Be the first to submit a review

Trustpilot