BOPLA 07809064 Euromas X flanged box IP66/IP68 ABS grey-white RAL7035

MPN
07809064
Brand
BOPLA
EAN-13
4058545435890
Order Code
01-6709
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA Euromas X, model 07809064, is a flanged box made of acrylonitrile butadiene styrene with a grey-white (RAL 7035) finish. This robust enclosure is typically used for housing electronic components, offering protection and secure mounting. Its design is suitable for both indoor and outdoor applications, ensuring components are shielded from dust and moisture.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 90mm
Enclosure Height 39.9mm
Enclosure Width 60mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 90 x 60 x 39.9 mm
Inside height 32.8mm
Inside Width 52.9mm
Internal depth 63.6mm
IP Rating IP66, IP68, IK07
Misc Attribute Euromas X, XT 090604 WL 7035

Reviews

Be the first to submit a review

Trustpilot