BOPLA 07805054 Euromas X flanged box ABS IP66/IP68 grey-white RAL 7035

Order Code:

01-6707

Brand: BOPLA MPN: 07805054 EAN-13: 4058545435722
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BOPLA Euromas X, XT 050504 WL 7035 is a grey-white flanged box made from acrylonitrile butadiene styrene. This durable enclosure is ideal for housing electronic components and protecting against environmental factors. Typically used in industrial and commercial settings, it ensures safety and reliability.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 44.80mm
Enclosure Height 40.10mm
Enclosure Width 44.80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 44.80 x 44.80 x 40.10 mm
Inside height 34.3mm
Inside Width 38.6mm
Internal depth 29.1mm
Misc Attribute Euromas X, XT 050504 WL 7035

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot