BOPLA 07518129 Euromas X electronics Casing IP66/68 ABS grey-white

MPN
07518129
Brand
BOPLA
EAN-13
4058545436408
Order Code
01-6703
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, this Euromas X electronics casing is made from Acrylonitrile Butadiene Styrene and comes in a grey-white RAL 7035 colour. It features robust construction, making it ideal for protecting electronic components. Typical applications include housing for industrial electronics and various electronic projects.
Type Electronics casing
Enclosure Height 90.30mm
Enclosure Length 180mm
Enclosure Width 120mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 180 x 120 x 90.30 mm
Inside height 83.2mm
Inside Width 111mm
Internal depth 150mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 181209 7035

Reviews

Be the first to submit a review

Trustpilot