BOPLA 07515156 Euromas X ABS electronics Casing IP66/IP68 grey-white

MPN
07515156
Brand
BOPLA
EAN-13
4058545436330
Order Code
01-6702
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Euromas X T 151506 7035 is an electronics casing made from acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). It is designed to provide protection and organisation for electronic components. This casing is typically used in industrial and electronic applications where durability and reliable housing are essential.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 149.90mm
Enclosure Width 149.90mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 149.90 x 149.90 x 60 mm
Inside height 52.9mm
Inside Width 141.7mm
Internal depth 120.7mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, T 151506 7035

Reviews

Be the first to submit a review

Trustpilot