BOPLA 07515108 Euromas X electronics Casing ABS IP66/IP68 grey-white

MPN
07515108
Brand
BOPLA
EAN-13
4058545436309
Order Code
01-6701
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA 07515108 electronics casing is made from acrylonitrile butadiene styrene for durability and strength. It features a grey-white (RAL 7035) colour, providing a neutral and professional appearance. This casing is typically used for housing electronics, protecting sensitive components from environmental conditions.
Type Electronics casing
Enclosure Height 75mm
Enclosure Length 150mm
Enclosure Width 100mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 150 x 100 x 75 mm
Inside height 67.9mm
Inside Width 91.8mm
Internal depth 120.8mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 151008 7035

Reviews

Be the first to submit a review

Trustpilot