BOPLA 07514146 Euromas X electronics Casing ABS grey-white IP66/IP68

MPN
07514146
Brand
BOPLA
EAN-13
4058545436163
Order Code
01-6699
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Euromas X XT 141406 7035 is an electronics casing made from acrylonitrile butadiene styrene, finished in grey-white RAL 7035. This sturdy casing is commonly used for housing and protecting sensitive electronic components. Ideal for various industrial and commercial applications, it provides reliable shielding in a compact form factor.
Type Electronics casing
Enclosure Height 60.10mm
Enclosure Length 134.70mm
Enclosure Width 134.70mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 134.70 x 134.70 x 60.10 mm
Inside height 53mm
Inside Width 126.5mm
Internal depth 105.6mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 141406 7035

Reviews

Be the first to submit a review

Trustpilot