BOPLA 07511116 Euromas X electronics Casing ABS grey-white IP66/IP68

MPN
07511116
Brand
BOPLA
EAN-13
4058545435920
Order Code
01-6696
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA Euromas X electronics casing is made from acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). This robust housing is ideal for protecting electronic components in various industrial applications. The product, identified as part number 07511116, is supplied in single units.
Type Electronics casing
Enclosure Height 60.10mm
Enclosure Length 105mm
Enclosure Width 105mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 105 x 105 x 60.10 mm
Inside height 53mm
Inside Width 96.8mm
Internal depth 75.8mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 111106 7035

Reviews

Be the first to submit a review

Trustpilot