BOPLA 06050000 Universal electronics Casing EPS grey/black 1pc

MPN
06050000
Brand
BOPLA
EAN-13
4016138519976
Order Code
01-6692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BOPLA Universal U 50 06050000 is an electronics casing made of grey and black polystyrene (EPS). This quadratic case measures 50x50x30mm, suitable for housing electronic components securely. It is typically used in applications requiring durable and protective enclosures for sensitive electrical devices.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 50mm
Enclosure Width 50mm
For Use With Electronics
Protection Rating None
Colour Grey, Black
Dim (L x W x H) 50 x 50 x 30 mm
Material Polystyrene
Misc Attribute 1 UNIVERSAL U 50
Misc Attribute 2 Quadratic

Reviews

Be the first to submit a review

Trustpilot