BOPLA 05460000 Element E Electronics Casing Polystyrene Light grey

MPN
05460000
Brand
BOPLA
EAN-13
4016138524178
Order Code
01-6691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA ELEMENT E 460 electronics casing is made of light grey polystyrene and measures 110x100x188mm. This durable casing is ideal for housing electronic components and offers reliable protection in a range of applications. Suitable for use in universal cases and cabinets, it is designed for versatile use in various electronic setups.
Type Electronics casing
Enclosure Height 100mm
Enclosure Length 110mm
Enclosure Width 188mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 110 x 188 x 100 mm
Material Plastic
Misc Attribute ELEMENT E 460

Reviews

Be the first to submit a review

Trustpilot