BOPLA 05450200 Element case polystyrene light grey 1pc VDE compliant

MPN
05450200
Brand
BOPLA
EAN-13
4016138523188
Order Code
01-6690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £32.25 £31.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The BOPLA ELEMENT E 450 VL electronics casing is made from polystyrene and comes in a light grey and graphite colour. It has dimensions of 189x110x70mm, making it suitable for housing electronic components. This universal case is ideal for protecting and organising electronic devices in industrial and consumer applications.
Type Electronics casing
Enclosure Height 70mm
Enclosure Length 189mm
Enclosure Width 110mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 189 x 110 x 70 mm
Material Polystyrene
Misc Attribute ELEMENT E 450 VL

Reviews

Be the first to submit a review

Trustpilot