BOPLA 05450002 Element E 450 electronics Casing polystyrene light grey

MPN
05450002
Brand
BOPLA
EAN-13
4016138524161
Order Code
01-6689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

BOPLA electronics casing, model ELEMENT E 450 05450002, is made of light grey polystyrene. It measures 110x70x188mm and is ideal for housing electronic components. This universal case is typically used for protecting and organising electronic devices and assemblies.
Type Electronics casing
Enclosure Height 70mm
Enclosure Length 110mm
Enclosure Width 188mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 110 x 188 x 70 mm
Material Plastic
Misc Attribute ELEMENT E 450

Reviews

Be the first to submit a review

Trustpilot