BOPLA 05440002 Element E 440 electronics Casing light grey polystyrene

MPN
05440002
Brand
BOPLA
EAN-13
4016138524147
Order Code
01-6682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The BOPLA electronics casing model ELEMENT E 440 is made of polystyrene and comes in light grey. It is designed as a universal case, suitable for housing and protecting electronic components. This casing is commonly used in various electronic applications due to its durable construction and compact dimensions of 80x55x150mm.
Type Electronics casing
Enclosure Height 55mm
Enclosure Length 80mm
Enclosure Width 150mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 80 x 150 x 55 mm
Material Plastic
Misc Attribute ELEMENT E 440

Reviews

Be the first to submit a review

Trustpilot