BOPLA 05420002 Element E electronics Casing polystyrene light grey

MPN
05420002
Brand
BOPLA
EAN-13
4016138524123
Order Code
01-6661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £17.41 £17.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The BOPLA ELECTRONICS casing, part number 05420002, is made of light grey polystyrene and measures 50x40x100mm. It is a universal case designed for housing electronic components and is commonly used in electronics projects and prototyping. The robust construction provides reliable protection for sensitive electronic equipment.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 50mm
Enclosure Width 100mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 50 x 100 x 40 mm
Material Plastic
Misc Attribute ELEMENT E 420

Reviews

Be the first to submit a review

Trustpilot