BOPLA 05408000 Element polystyrene electronics Casing 1pcs

MPN
05408000
Brand
BOPLA
EAN-13
4049505025367
Order Code
01-6659
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 13/10/2026

The BOPLA Element E 408 is a grey-white (RAL 7035) and graphite grey (RAL 7024) electronics casing made from durable polystyrene. It is ideal for housing electronic components and offers robust protection in a compact form. Typically used in industrial and commercial applications, this casing ensures reliable component safety and organisation.
Type Electronics casing
Enclosure Height 45mm
Enclosure Length 65mm
Enclosure Width 50mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035), Graphite grey (RAL 7024)
Dim (L x W x H) 65 x 50 x 45 mm
Inside height 39mm
Inside Width 44mm
Internal depth 59mm
IP Rating IP40
Material Polystyrene
Misc Attribute Element E 408
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot