BOPLA 05406000 Element E 406 electronics Casing polystyrene gray

MPN
05406000
Brand
BOPLA
EAN-13
4049505033003
Order Code
01-6657
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.54 £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BOPLA's Element E 406 is an electronics casing made from polystyrene, featuring a grey-white (RAL 7035) and graphite grey (RAL 7024) colour scheme. The casing is typically used to house electronic components, providing protection and organisation. Its robust design makes it suitable for both industrial and consumer electronic applications.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 65mm
Enclosure Width 50mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035), Graphite grey (RAL 7024)
Dim (L x W x H) 65 x 50 x 30 mm
Inside height 24mm
Inside Width 44mm
Internal depth 59mm
IP Rating IP40
Material Polystyrene
Misc Attribute Element E 406

Reviews

Be the first to submit a review

Trustpilot