BOPLA 03260000 Euromas T case ABS IP66 grey-white dust/spray proof

MPN
03260000
Brand
BOPLA
EAN-13
4016138732207
Order Code
01-6655
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £171.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BOPLA EUROMAS T 260 is an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This durable plastic case is suitable for use as display housing, electronics housing, or terminal housing. It is ideal for applications requiring a robust wall or table-top housing solution.
Type Industrial-grade casing
Material ABS
Enclosure Length 400mm
Enclosure Height 150mm
Enclosure Width 360mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 400 x 360 x 150 mm
Inside height 142mm
Inside Width 338.3mm
Internal depth 318.3mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 260
Misc Attribute 2 T 260

Reviews

Be the first to submit a review

Trustpilot