BOPLA 03253000 Euromas T 253 case ABS grey-white dust & spray proof

MPN
03253000
Brand
BOPLA
EAN-13
4016138732177
Order Code
01-6652
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £77.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA's EUROMAS T 253 industrial-grade casing is made of acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) colour. It is suitable for use as a display housing, electronics housing, or terminal housing, making it versatile for various industrial applications. The robust plastic case can be used as a wall or table-top housing, providing ample protection for valuable components.
Type Industrial-grade casing
Material ABS
Enclosure Length 300mm
Enclosure Height 85mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 85 mm
Inside height 78.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP65
Misc Attribute 1 EUROMAS T 253
Misc Attribute 2 T 253

Reviews

Be the first to submit a review

Trustpilot