BOPLA 03251000 Euromas T Industrial Casing ABS grey-white IP-rated.

MPN
03251000
Brand
BOPLA
EAN-13
4016138732160
Order Code
01-6651
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BOPLA manufactures the EUROMAS T 251 industrial-grade casing, made from acrylonitrile butadiene styrene and coloured grey-white (RAL 7035). This robust casing is suitable for protecting electronic components in demanding environments. Typical applications include industrial machinery and control systems.
Type Industrial-grade casing
Material ABS
Enclosure Length 360mm
Enclosure Height 100mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 160 x 100 mm
Inside height 93.5mm
Inside Width 151.7mm
Internal depth 333.7mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 251
Misc Attribute 2 T 251

Reviews

Be the first to submit a review

Trustpilot