BOPLA 03246000 Euromas T Casing ABS grey-white dust & spray-proof

MPN
03246000
Brand
BOPLA
EAN-13
4016138732146
Order Code
01-6649
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £39.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS T 246 03246000 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a grey-white RAL 7035 colour. It is suitable for protecting electronic components in harsh environments. This durable enclosure is ideal for use in industrial automation, control systems, and other electronics installations.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 140mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 140 mm
Inside height 133.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 246
Misc Attribute 2 T 246

Reviews

Be the first to submit a review

Trustpilot