BOPLA 03245000 Euromas T Casing ABS grey-white spray/dust-proof

MPN
03245000
Brand
BOPLA
EAN-13
4016138732139
Order Code
01-6648
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £84.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA offers the EUROMAS T 245 industrial-grade casing made from durable acrylonitrile butadiene styrene. It features a grey-white (RAL 7035) finish, which is suitable for various environmental conditions. This casing is ideal for housing electronic components in industrial applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 340mm
Enclosure Height 120mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 120 mm
Inside height 113mm
Inside Width 139.3mm
Internal depth 301.3mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 245
Misc Attribute 2 T 245

Reviews

Be the first to submit a review

Trustpilot