BOPLA 03244000 Euromas T Industrial Casing ABS Grey-white Dust-proof

MPN
03244000
Brand
BOPLA
EAN-13
4016138732122
Order Code
01-6647
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £72.82
10+ £63.35
50+ £55.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA manufactures the EUROMAS T 244, an industrial-grade casing made from acrylonitrile butadiene styrene, in grey-white (RAL 7035). It is a versatile housing solution suitable for electronics, displays, and terminals in both wall-mounted and table-top applications. With its durable plastic construction, it serves as an empty housing ideal for various industrial and distribution uses.
Type Industrial-grade casing
Material ABS
Enclosure Length 340mm
Enclosure Height 100mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 100 mm
Inside height 92.5mm
Inside Width 139.3mm
Internal depth 301.3mm
IP Rating IP65
Misc Attribute 1 EUROMAS T 244
Misc Attribute 2 T 244

Reviews

Be the first to submit a review

Trustpilot