BOPLA 03241000 Euromas T Casing ABS grey-white dust/spray-proof

MPN
03241000
Brand
BOPLA
EAN-13
4016138732092
Order Code
01-6644
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BOPLA manufactures the EUROMAS T 241, an industrial-grade casing made from acrylonitrile butadiene styrene, coloured grey-white (RAL 7035). This durable casing is ideal for protecting electronic instruments and equipment. It is commonly used in industrial settings where robust and reliable housing is required.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 120 mm
Inside height 113mm
Inside Width 153mm
Internal depth 224mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 241
Misc Attribute 2 T 241

Reviews

Be the first to submit a review

Trustpilot