BOPLA 03240000 Euromas T 240 Industrial Casing ABS grey-white

MPN
03240000
Brand
BOPLA
EAN-13
4016138732078
Order Code
01-6642
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BOPLA manufactures the EUROMAS T 240 03240000, an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) hue. Its robust construction makes it suitable for housing electronic components in industrial environments. Typical applications include protecting sensitive devices from environmental factors such as dust and moisture.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 90 mm
Inside height 84mm
Inside Width 115mm
Internal depth 224mm
IP Rating IP65
Misc Attribute 1 EUROMAS T 240
Misc Attribute 2 T 240

Reviews

Be the first to submit a review

Trustpilot