BOPLA 03238200 Euromas T Casing robust ABS grey-white dust/spray-proof

MPN
03238200
Brand
BOPLA
EAN-13
4016138732061
Order Code
01-6641
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.50
10+ £27.06
50+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The BOPLA EUROMAS T 2381 03238200 industrial-grade casing is made from acrylonitrile butadiene styrene and features a grey-white finish (RAL 7035). It is designed for robust protection of electronic components in industrial environments. Typical applications include housing for control systems, sensors, and other electronic assemblies in various industrial sectors.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 2381
Misc Attribute 2 T 2381

Reviews

Be the first to submit a review

Trustpilot