BOPLA 03238000 Euromas Industrial Casing ABS grey-white dust-proof

MPN
03238000
Brand
BOPLA
EAN-13
4016138732054
Order Code
01-6640
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA EUROMAS T 238 industrial-grade casing is made from acrylonitrile butadiene styrene in grey-white (RAL 7035). It is suitable for protecting electronic components in harsh environments. The casing is ideal for use in industrial and commercial applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 238
Misc Attribute 2 T 238

Reviews

Be the first to submit a review

Trustpilot