BOPLA 03237000 Euromas T Casing ABS grey-white robust dust-proof

MPN
03237000
Brand
BOPLA
EAN-13
4016138732047
Order Code
01-6639
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The BOPLA EUROMAS T 237 is an industrial-grade casing made from acrylonitrile butadiene styrene, presented in a grey-white RAL 7035 finish. This durable and versatile casing is ideal for use as a display, electronics, terminal, or distributor housing. It is suitable for wall-mounted and table-top applications, providing robust protection for sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 237
Misc Attribute 2 T 237

Reviews

Be the first to submit a review

Trustpilot