BOPLA 03235000 Euromas T Casing ABS grey-white IP-rated robust

MPN
03235000
Brand
BOPLA
EAN-13
4016138732030
Order Code
01-6638
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.38
10+ £16.60
50+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

BOPLA manufactures the EUROMAS T 235, an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This robust plastic case is ideal for housing electronics and can be used as a display housing, terminal housing, or general-purpose enclosure. It is suitable for both wall-mounted and table-top applications in industrial settings.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 90 mm
Inside height 84mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP65
Misc Attribute 1 EUROMAS T 235
Misc Attribute 2 T 235

Reviews

Be the first to submit a review

Trustpilot