BOPLA 03230000 Euromas T 230 Industrial Casing ABS Grey-white RAL 7035

MPN
03230000
Brand
BOPLA
EAN-13
4016138732016
Order Code
01-6636
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

BOPLA's EUROMAS T 230 industrial-grade casing is made of acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 shade. It is designed for robust protection of electronic components in industrial environments. Typical applications include housing delicate circuitry and safeguarding against dust and moisture.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 90mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 90 mm
Inside height 84mm
Inside Width 73mm
Internal depth 94mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 230
Misc Attribute 2 T 230

Reviews

Be the first to submit a review

Trustpilot