BOPLA 03225000 Euromas T case ABS grey-white dust & spray-proof

MPN
03225000
Brand
BOPLA
EAN-13
4016138731972
Order Code
01-6632
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA EUROMAS T 225 is an industrial-grade casing made from acrylonitrile butadiene styrene. Its grey-white (RAL 7035) color makes it suitable for professional settings. This casing is typically used for housing electronic components and protecting them from environmental factors.
Type Industrial-grade casing
Material ABS
Enclosure Length 82mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 56mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 225
Misc Attribute 2 T 225

Reviews

Be the first to submit a review

Trustpilot