BOPLA 03223000 Euromas T 223 Casing ABS Grey-white RAL 7035 dust-proof

MPN
03223000
Brand
BOPLA
EAN-13
4016138731965
Order Code
01-6631
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BOPLA manufactures the EUROMAS T 223, an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This durable casing is ideal for protecting electronic components in industrial environments. It is typically used in applications requiring robust and reliable housing solutions.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.5mm
Inside Width 143mm
Internal depth 174mm
IP Rating IP65
Misc Attribute 1 EUROMAS T 223
Misc Attribute 2 T 223

Reviews

Be the first to submit a review

Trustpilot