BOPLA 03221000 Euromas T case ABS grey-white dust/spray-proof

MPN
03221000
Brand
BOPLA
EAN-13
4016138524734
Order Code
01-6630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BOPLA EUROMAS T 221 industrial-grade casing is made from acrylonitrile butadiene styrene and features a grey-white (RAL 7035) finish. With dimensions of 200 x 120 x 75 mm, it is designed to protect electronic components. This durable casing is ideal for housing electronics in industrial and technical environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 221
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot