BOPLA 03220000 Euromas T Casing ABS Grey-white RAL 7035 robust iP65

MPN
03220000
Brand
BOPLA
EAN-13
4016138523430
Order Code
01-6629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The BOPLA EUROMAS T 220 industrial-grade casing is made from acrylonitrile butadiene styrene and features a grey-white (RAL 7035) finish. Measuring 160 x 80 x 55 mm, this durable enclosure is ideal for housing electronic components and providing protection in various industrial environments. Typically used in applications requiring robust and reliable protection, it ensures secure mounting and organisation of internal components.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 220
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot