BOPLA 03216000 Euromas T Industrial-grade grey-white ABS Casing

MPN
03216000
Brand
BOPLA
EAN-13
4016138731934
Order Code
01-6626
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA's EUROMAS T 216 is an industrial-grade casing made from acrylonitrile butadiene styrene, featured in grey-white (RAL 7035). This durable enclosure is ideal for protecting electronic components in industrial settings. Typical applications include housing for control units and measurement devices in harsh environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 60 mm
Inside height 54mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 216
Misc Attribute 2 T 216

Reviews

Be the first to submit a review

Trustpilot