BOPLA 03215000 Euromas Industrial Casing ABS Grey-white RAL 7035

MPN
03215000
Brand
BOPLA
EAN-13
4016138524703
Order Code
01-6625
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The BOPLA EUROMAS T 215 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. Its dimensions are 120 x 80 x 55 mm, making it suitable for housing electronic components securely. This universal case is ideal for use in industrial and commercial applications where protection and durability are essential.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.5mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 215
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot