BOPLA 03210000 Euromas T Industrial Casing ABS grey-white robust.

MPN
03210000
Brand
BOPLA
EAN-13
4016138523423
Order Code
01-6624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

The BOPLA EUROMAS T 210 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. It features dimensions of 82 x 80 x 55 mm and is ideal for housing electronic components and creating protective enclosures. Manufactured by BOPLA, it is commonly used in various industrial and electrical applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49mm
Inside Width 73.3mm
Internal depth 56.6mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 210
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot